+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF05VAM1STR

Diode: rectifying; SMD; 100V; 0.5A; 25ns; SOD323HE; Ufmax: 0.98V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RF05VAM1STR
TME Symbol:
RF05VAM1STR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.5A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
SOD323HE
Max. forward voltage
0.98V
Max. forward impulse current
6A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
RF05VAM1STR
0 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.