+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF101L2SDDTE25

Diode: rectifying; SMD; 200V; 1A; 25ns; SMA; Ufmax: 0.87V; Ifsm: 20A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RF101L2SDDTE25
TME Symbol:
RF101L2SDDTE25

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
SMA
Max. forward voltage
0.87V
Max. forward impulse current
20A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
RF101L2SDDTE25
0 in TME stock
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.22 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 1500 pcs - 0.15 EURGross price for quantities from 1500 pcs - 0.18 EUR
Net price for quantities from 3000 pcs - 0.13 EURGross price for quantities from 3000 pcs - 0.16 EUR
Net price for quantities from 4500 pcs - 0.12 EURGross price for quantities from 4500 pcs - 0.14 EUR
Net price for quantities from 7500 pcs - 0.11 EURGross price for quantities from 7500 pcs - 0.13 EUR
Net price for quantities from 9000 pcs - 0.11 EURGross price for quantities from 9000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.