+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF2001NS2DFHTL

Diode: rectifying; SMD; 200V; 20A; 30ns; D2PAK; Ufmax: 0.93V

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RF2001NS2DFHTL
TME Symbol:
RF2001NS2DFHTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
20A
Reverse recovery time
30ns
Semiconductor structure
common cathode, double
Case
D2PAK
Max. forward voltage
0.93V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
RF2001NS2DFHTL
0 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 2.03 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.78 EUR
Net price for quantities from 100 pcs - 1.23 EURGross price for quantities from 100 pcs - 1.48 EUR
Net price for quantities from 500 pcs - 1.04 EURGross price for quantities from 500 pcs - 1.25 EUR
Net price for quantities from 1000 pcs - 1.02 EURGross price for quantities from 1000 pcs - 1.23 EUR
No. of pieces (Multiplicity: 1)