+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF201LAM2STR

Diode: rectifying; SMD; 200V; 2A; 25ns; SOD128; Ufmax: 0.87V

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RF201LAM2STR
TME Symbol:
RF201LAM2STR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
SOD128
Max. forward voltage
0.87V
Max. forward impulse current
20A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
RF201LAM2STR
0 in TME stock
Net price for quantities from 1 pcs - 0.42 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 125 pcs - 0.18 EURGross price for quantities from 125 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 3000 pcs - 0.11 EURGross price for quantities from 3000 pcs - 0.13 EUR
Net price for quantities from 6000 pcs - 0.10 EURGross price for quantities from 6000 pcs - 0.12 EUR
Net price for quantities from 9000 pcs - 0.10 EURGross price for quantities from 9000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)