+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFE43BP-EIW-DBN

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 106.7x83.98x8.5mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFE43BP-EIW-DBN
TME Symbol:
RFE43BP-EIW-DBN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Display features
mounting frame
Illumination
LED
Contrast
350:1
Window dimensions (H x W)
95.04x53.856mm
Dimensions
106.7x83.98x8.5mm
Colour
RGB
Luminosity
400...500cd/m2
Connector pinout layout
1x36
Number of pins
36
Tape pitch
0.5mm
Backlight colour
white
Microcontroller
RA8875
Touchpad
none
Part status
Obsolete
Interface
  • 16bit MCU
  • 8080
Supply voltage
  • 3...3.6V DC
Gross weight71.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFE43BP-EIW-DBN
5 in TME stock
Net price for quantities from 1 pcs - 17.68 USDGross price for quantities from 1 pcs - 21.22 USD
Net price for quantities from 3 pcs - 15.57 USDGross price for quantities from 3 pcs - 18.68 USD
Net price for quantities from 5 pcs - 14.48 USDGross price for quantities from 5 pcs - 17.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs