+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM01-433S1

Module: RF; FM receiver; FSK; 433.92MHz; SPI; -109dBm; 2.2÷5.4VDC


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM01-433S1
TME Symbol:
RFM01-433S1

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
433.92MHz
Interface
SPI
Receiver sensitivity
-109dBm
Mounting
SMD
Data transfer rate
115.2kbps
Supply voltage
  • 2.2...5.4V DC
Gross weight1.105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM01-433S1
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.87 EURGross price for quantities from 1 pcs - 4.64 EUR
Net price for quantities from 3 pcs - 3.67 EURGross price for quantities from 3 pcs - 4.40 EUR
Net price for quantities from 10 pcs - 3.20 EURGross price for quantities from 10 pcs - 3.83 EUR
Net price for quantities from 25 pcs - 2.80 EURGross price for quantities from 25 pcs - 3.36 EUR
Net price for quantities from 80 pcs - 2.56 EURGross price for quantities from 80 pcs - 3.06 EUR
Packaging method by the manufacturer:
Tray = 80 pcs