+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM01 433S2

Module: RF; FM receiver; FSK; 433.92MHz; SPI; -109dBm; 2.2÷5.4VDC

Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM01 433S2
TME Symbol:
RFM01/433S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
433.92MHz
Interface
SPI
Receiver sensitivity
-109dBm
Mounting
SMD
Data transfer rate
115.2kbps
Related items
HM-TRP-RS232-433, HM-TRP-RS485-433, RFM42-433-D, RFM42-433-S1, RFM43-433-D, RFM43-433-S1, RFM67W-433S2, RFM68W-433S2, RFM85W-433D, RFM119-433S1, RFM119S-433S1, RFM02-433-D, RFM02/433S2
Supply voltage
  • 2.2...5.4V DC
Gross weight0.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM01 433S2
830 in TME stock
Net price for quantities from 1 pcs - 1.25 EURGross price for quantities from 1 pcs - 1.50 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 80 pcs