+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM01 868S2

Module: RF; FM receiver; FSK; 868MHz; SPI; -109dBm; 2.2÷5.4VDC; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM01 868S2
TME Symbol:
RFM01/868S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-109dBm
Mounting
SMD
Data transfer rate
115.2kbps
Related items
HM-T868S, HM-TRP-RS232-868, RFM42-868-D, RFM42-868-S1, RFM43-868-D, RFM43-868-S1, RFM66W-868S2, RFM67W-868S2, RFM68W-868S2, RFM119-868S1, RFM119S-868S1, RFM02/868D, RFM02/868S2
Supply voltage
  • 2.2...5.4V DC
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM01 868S2
685 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 5 pcs - 3.68 USDGross price for quantities from 5 pcs - 4.42 USD
Net price for quantities from 25 pcs - 3.32 USDGross price for quantities from 25 pcs - 3.98 USD
Net price for quantities from 80 pcs - 2.95 USDGross price for quantities from 80 pcs - 3.54 USD
Net price for quantities from 320 pcs - 2.77 USDGross price for quantities from 320 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 80 pcs