+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM210LCF-433S1

Module: RF; AM receiver; ASK,OOK; 433.92MHz; -114dBm; 1.8÷3.6VDC


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM210LCF-433S1
TME Symbol:
RFM210LCF-433S1

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
ASK, OOK
Frequency
433.92MHz
Receiver sensitivity
-114dBm
Mounting
SMD
Supply voltage
  • 1.8...3.6V DC
Gross weight1.582 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM210LCF-433S1
169 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 5 pcs - 0.83 EURGross price for quantities from 5 pcs - 1.00 EUR
Net price for quantities from 25 pcs - 0.69 EURGross price for quantities from 25 pcs - 0.83 EUR
Net price for quantities from 90 pcs - 0.63 EURGross price for quantities from 90 pcs - 0.75 EUR
Packaging method by the manufacturer:Tray = 30 pcsBag = 300 pcs