+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM210W-433S1

Module: RF; FM receiver; OOK; 433.92MHz; -108dBm; 1.8÷3.6VDC; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM210W-433S1
TME Symbol:
RFM210W-433S1

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
OOK
Frequency
433.92MHz
Receiver sensitivity
-108dBm
Mounting
SMD
Related items
RFM110-433S1, RFM119-433S1, RFM119S-433S1
Supply voltage
  • 1.8...3.6V DC
Gross weight1.387 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM210W-433S1
600 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.63 USD
Net price for quantities from 30 pcs - 1.16 USDGross price for quantities from 30 pcs - 1.40 USD
Net price for quantities from 90 pcs - 0.99 USDGross price for quantities from 90 pcs - 1.18 USD
Packaging method by the manufacturer:Tray = 30 pcs