+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RFM219BW-868S2

Module: RF; FM receiver; FSK,GFSK,GMSK,MSK,OOK; 868MHz; -119dBm


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM219BW-868S2
TME Symbol:
RFM219BW-868S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
868MHz
Interface
3-wire SPI
Receiver sensitivity
-119dBm
Mounting
SMD
Supply voltage
  • 1.8...3.6V DC
Gross weight0.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM219BW-868S2
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.59 EURGross price for quantities from 1 pcs - 3.11 EUR
Net price for quantities from 5 pcs - 2.30 EURGross price for quantities from 5 pcs - 2.76 EUR
Net price for quantities from 25 pcs - 1.97 EURGross price for quantities from 25 pcs - 2.37 EUR
Net price for quantities from 80 pcs - 1.76 EURGross price for quantities from 80 pcs - 2.11 EUR
Packaging method by the manufacturer:Tray = 80 pcs