+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HOPE MICROELECTRONICS | |
Type of communications module | RF | |
Kind of module | FM transceiver | |
Kind of modulation | FSK | |
Frequency | 868MHz | |
Interface | SPI | |
Receiver sensitivity | -121dBm | |
Transmitter output power | 20dBm | |
Mounting | SMD | |
Data transfer rate | 256kbps |