+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM31B-433D

Module: RF; FM receiver; FSK; 433.92MHz; SPI; -121dBm; 1.8÷3.6VDC


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM31B-433D
TME Symbol:
RFM31-433-D

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
433.92MHz
Interface
SPI
Receiver sensitivity
-121dBm
Mounting
THT
Data transfer rate
256kbps
Related items
HM-TRP-RS232-433, HM-TRP-RS485-433, RFM42-433-D, RFM42-433-S1, RFM43-433-D, RFM43-433-S1, RFM67W-433S2, RFM68W-433S2, RFM85W-433D, RFM119-433S1, RFM119S-433S1, RFM02-433-D, RFM02/433S2
Supply voltage
  • 1.8...3.6V DC
Gross weight1.767 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM31B-433D
774 in TME stock
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 3 pcs - 1.58 EURGross price for quantities from 3 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.55 EURGross price for quantities from 10 pcs - 1.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 40 pcs