+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM42B-433D

Module: RF; FM transmitter; FSK; 433.92MHz; SPI; 1.8÷3.6VDC; 20dBm


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM42B-433D
TME Symbol:
RFM42-433-D

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
433.92MHz
Interface
SPI
Transmitter output power
20dBm
Mounting
THT
Data transfer rate
256kbps
Related items
RFM31-433-D, RFM31-433-S1, RFM65W-433S2, RFM83C-433D, RFM83C-433S, RFM83CL-433D, RFM83CL-433S1, RFM219S-433S1, RFM01-433-D, RFM01/433S2
Supply voltage
  • 1.8...3.6V DC
Gross weight1.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM42B-433D
31 in TME stock
Net price for quantities from 1 pcs - 3.87 EURGross price for quantities from 1 pcs - 4.64 EUR
Net price for quantities from 3 pcs - 3.65 EURGross price for quantities from 3 pcs - 4.38 EUR
Net price for quantities from 10 pcs - 3.07 EURGross price for quantities from 10 pcs - 3.68 EUR
Net price for quantities from 50 pcs - 2.51 EURGross price for quantities from 50 pcs - 3.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.