+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM6505W-868S2

IC: SoC; LoRa; FSK,GFSK,GMSK,LoRa,MSK,OOK; 868MHz; GPIO,SPI; 20dBm


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM6505W-868S2
TME Symbol:
RFM6505W-868S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of integrated circuit
SoC
Kind of module
LoRa
Kind of modulation
FSK, GFSK, GMSK, LoRa, MSK, OOK
Frequency
868MHz
Receiver sensitivity
-139dBm
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
300kbps
Interface
  • GPIO
  • SPI
Supply voltage
  • 1.8...3.7V DC
Gross weight1.613 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM6505W-868S2
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.99 EURGross price for quantities from 1 pcs - 9.59 EUR
Net price for quantities from 3 pcs - 7.21 EURGross price for quantities from 3 pcs - 8.65 EUR
Net price for quantities from 10 pcs - 6.40 EURGross price for quantities from 10 pcs - 7.67 EUR
Net price for quantities from 25 pcs - 5.60 EURGross price for quantities from 25 pcs - 6.71 EUR