+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RFM65W-868S2

Module: RF; FM receiver; FSK; 868MHz; SPI; -120dBm; 1.8÷3.6VDC; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM65W-868S2
TME Symbol:
RFM65W-868S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-120dBm
Mounting
SMD
Data transfer rate
300kbps
Related items
HM-T868S, HM-TRP-RS232-868, RFM42-868-D, RFM42-868-S1, RFM43-868-D, RFM43-868-S1, RFM66W-868S2, RFM67W-868S2, RFM68W-868S2, RFM119-868S1, RFM119S-868S1, RFM02/868D, RFM02/868S2
Supply voltage
  • 1.8...3.6V DC
Gross weight1.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM65W-868S2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.98 EURGross price for quantities from 1 pcs - 4.78 EUR
Net price for quantities from 3 pcs - 3.83 EURGross price for quantities from 3 pcs - 4.60 EUR
Net price for quantities from 10 pcs - 3.36 EURGross price for quantities from 10 pcs - 4.03 EUR
Net price for quantities from 25 pcs - 2.85 EURGross price for quantities from 25 pcs - 3.42 EUR
Net price for quantities from 64 pcs - 2.55 EURGross price for quantities from 64 pcs - 3.05 EUR