+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM95CW-868S2R

Module: transceiver; RF; FSK,GFSK,GMSK,LoRa,MSK,OOK; 868MHz; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM95CW-868S2R
TME Symbol:
RFM95CW-868S2R

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
transceiver
Kind of module
RF
Kind of modulation
FSK, GFSK, GMSK, LoRa, MSK, OOK
Frequency
868MHz
Receiver sensitivity
-139dBm
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
300kbps
Interface
  • GPIO
  • SPI
Supply voltage
  • 1.8...3.7V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM95CW-868S2R
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product for special order