+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM98PW-169S2

Module: transceiver; RF; FSK,GFSK,GMSK,LoRa,MSK,OOK; 169MHz; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM98PW-169S2
TME Symbol:
RFM98PW-169S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
transceiver
Kind of module
RF
Kind of modulation
FSK, GFSK, GMSK, LoRa, MSK, OOK
Frequency
169MHz
Receiver sensitivity
-139dBm
Transmitter output power
27dBm
Mounting
SMD
Data transfer rate
300kbps
Interface
  • GPIO
  • SPI
Supply voltage
  • 5...6V DC
Gross weight3.155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM98PW-169S2
160 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.11 USDGross price for quantities from 1 pcs - 15.73 USD
Net price for quantities from 3 pcs - 12.21 USDGross price for quantities from 3 pcs - 14.65 USD
Net price for quantities from 10 pcs - 10.50 USDGross price for quantities from 10 pcs - 12.60 USD
Net price for quantities from 20 pcs - 9.46 USDGross price for quantities from 20 pcs - 11.36 USD
Packaging method by the manufacturer:Tray = 20 pcs