+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201271G

Module: RF; FM transceiver; FSK; 868MHz; UART,USB; -100dBm; 33/10mA


Manufacturer: AUREL

Manufacturer part number:
650201271G
TME Symbol:
RFT-868-USB

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
868MHz
Receiver sensitivity
-100dBm
Communications modules features
USB Dongle
TX/RX supply current
33/10mA
Transmitter power
10mW
Number of channels
1
Interface
  • UART
  • USB
Supply voltage
  • 3.3...5.5V DC
Gross weight17.83 g
Certificates
See other products in this category: RF modules AUREL,
*
650201271G
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.81 USDGross price for quantities from 1 pcs - 45.38 USD
Net price for quantities from 3 pcs - 35.23 USDGross price for quantities from 3 pcs - 42.27 USD