+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGF1B-E3/67A

Diode: rectifying; SMD; 100V; 1A; 150ns; DO214BA; Ufmax: 1.3V; Ir: 5uA


Manufacturer: VISHAY

Manufacturer part number:
RGF1B-E3/67A
TME Symbol:
RGF1B-E3/67A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Reverse recovery time
150ns
Semiconductor structure
single diode
Case
DO214BA
Max. forward voltage
1.3V
Max. forward impulse current
30A
Leakage current
5µA
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
RGF1B-E3/67A
0 in TME stock
Net price for quantities from 1500 pcs - 0.13 EURGross price for quantities from 1500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.