+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGF1M-E3/67A

Diode: rectifying; SMD; 800V; 1A; DO214BA; Ufmax: 1.3V; Ifsm: 30A


Manufacturer: VISHAY

Manufacturer part number:
RGF1M-E3/67A
TME Symbol:
RGF1M-E3/67A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
1A
Semiconductor structure
single diode
Case
DO214BA
Max. forward voltage
1.3V
Max. forward impulse current
30A
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
RGF1M-E3/67A
0 in TME stock
Net price for quantities from 1500 pcs - 0.25 USDGross price for quantities from 1500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.