+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH-2412D

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: RECOM

Manufacturer part number:
RH-2412D
TME Symbol:
RH-2412D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SIP7
Mounting
THT
Manufacturer series
RH
Body dimensions
19.65x6x10.2mm
Efficiency
78...84%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.35 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RH-2412D
0 in TME stock
Net price for quantities from 1 pcs - 8.88 EURGross price for quantities from 1 pcs - 10.65 EUR
Net price for quantities from 25 pcs - 7.92 EURGross price for quantities from 25 pcs - 9.51 EUR
Net price for quantities from 75 pcs - 7.82 EURGross price for quantities from 75 pcs - 9.38 EUR
Net price for quantities from 100 pcs - 7.59 EURGross price for quantities from 100 pcs - 9.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs