+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2557890000

Heating element: heater; heatsink; 30W; 110÷250V; 70x50x100mm

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2557890000

Alternative designations: RH-CBCO 30W 110-250V

TME Symbol:
RH-CBCO-30W

Specification

Manufacturer
WEIDMÜLLER
Type of heating element
heater
Version
heatsink
Heating capacity
30W
Mounting
for DIN rail mounting
Inrush current max
1.2A
Body dimensions
70x50x100mm
Operating temperature
-40...70°C
Supply voltage
  • 110...250V
Gross weight1 g
Certificates
See other products in this category: Heating Elements WEIDMÜLLER,
*
2557890000
0 in TME stock
Net price for quantities from 1 pcs - 55.38 USDGross price for quantities from 1 pcs - 66.46 USD
No. of pieces (Multiplicity: 1)