+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH17A

Heatsink: extruded; H; grey; L: 90mm; W: 50mm; H: 69mm; aluminium


Manufacturer: RELPOL

Manufacturer part number:
RH17A
TME Symbol:
RH17A

Specification

Manufacturer
RELPOL
Type of heatsink
extruded
Heatsink shape
H
Colour
grey
Length
90mm
Width
50mm
Height
69mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
1.7°C/W
Gross weight475.03 g
Certificates
See other products in this category: Heatsinks RELPOL,
*
RH17A
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.94 USDGross price for quantities from 1 pcs - 16.73 USD