+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH21

Heatsink: extruded; H; aluminium; L: 80mm; W: 50mm; H: 50mm; aluminium


Manufacturer: RELPOL

Manufacturer part number:
RH21
TME Symbol:
RH21-AL

Specification

Manufacturer
RELPOL
Type of heatsink
extruded
Heatsink shape
H
Colour
aluminium
Length
80mm
Width
50mm
Height
50mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
2.1°C/W
Gross weight122.6 g
Certificates
See other products in this category: Heatsinks RELPOL,
*
RH21
26 in TME stock
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.92 EUR
Net price for quantities from 3 pcs - 3.03 EURGross price for quantities from 3 pcs - 3.64 EUR
Net price for quantities from 6 pcs - 2.99 EURGross price for quantities from 6 pcs - 3.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.