+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH350

Psychrometer; LCD; 10÷90%RH; 0.1%RH; Temp: -20÷50°C; Accuracy: ±1°C


Manufacturer: EXTECH

Manufacturer part number:
RH350
TME Symbol:
RH350

Specification

Manufacturer
EXTECH
Type of meter
psychrometer
Kind of display used
LCD
Measurement
ambient temperature, dew point, humidity, wet bulb
Humidity measuring range
10...90% RH
Humidity measuring resolution
0.1% RH
Temperature measuring range
-20...50°C
Humidity measuring accuracy
±3%
Body dimensions
230x57x44mm
Standard equipment
K-type thermocouple x2
Interface
RS232
Temperature accuracy
±1°C
Measuring resolution
0,1°C
Temperature measuring range (with K-type thermocouple)
-200...1370°C
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • simultaneously displays 2 measurements
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight160 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH,
*
RH350
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 169.20 USDGross price for quantities from 1 pcs - 203.04 USD
Net price for quantities from 5 pcs - 160.30 USDGross price for quantities from 5 pcs - 192.36 USD