+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHF-05409

Enclosure: for computer; transparent; X: 80mm; Y: 110mm; Z: 45mm


Manufacturer: HIFIBERRY

Manufacturer part number:
RHF-05409
TME Symbol:
RHF-05409

Specification

Manufacturer
HIFIBERRY
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 1 B+, Raspberry Pi 2 B, Raspberry Pi 3 B, Raspberry Pi 3 B+, Raspberry Pi 4 B
Related items
RPI-4B-4G, RPI-4B-8G
Body colour
transparent
Dimension X
80mm
Dimension Y
110mm
Dimension Z
45mm
Cover colour
transparent
Gross weight136.01 g
Certificates
See other products in this category: Enclosure for Embedded Systems HIFIBERRY,
*
RHF-05409
0 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 9.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.