+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOF-15125

Foot; H: 11.5mm; black; rubber; Dim: Ø19.1mm; Cutout: Ø5mm; -40÷50°C


Manufacturer: ESSENTRA

Manufacturer part number:
SOF-15125
TME Symbol:
RI-SOF-15125

Specification

Manufacturer
ESSENTRA
Type of mounting element
foot
Height
11.5mm
Colour
black
Material
rubber
Dimensions
Ø19.1mm
Mounting hole dimensions
Ø5mm
Operating temperature
-40...50°C
Gross weight3.28 g
Certificates
See other products in this category: Feet ESSENTRA,
*
SOF-15125
5044 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.39 USD
Packaging method by the manufacturer:Bag = 100 pcs