+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SOF-15129

Foot; H: 7.1mm; black; rubber; Dim: Ø15.9mm; Cutout: Ø3.2mm; -40÷50°C


Manufacturer: ESSENTRA

Manufacturer part number:
SOF-15129
TME Symbol:
RI-SOF-15129

Specification

Manufacturer
ESSENTRA
Type of mounting element
foot
Height
7.1mm
Colour
black
Material
rubber
Dimensions
Ø15.9mm
Mounting hole dimensions
Ø3.2mm
Operating temperature
-40...50°C
Gross weight1.46 g
Certificates
See other products in this category: Feet ESSENTRA,
*
SOF-15129
8740 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 100 pcs