+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3105310

Heating element: heater; heatsink; SK 3105; 8÷10W; 110÷240V; IP20

Manufacturer: RITTAL

Manufacturer part number:
3105310
TME Symbol:
RITTAL-3105310

Specification

Manufacturer
RITTAL
Type of heating element
heater
Version
heatsink
Manufacturer series
SK 3105
Heating capacity
8...10W
IP rating
IP20
Mounting
for DIN rail mounting, screw
Protection
time-delay
Body dimensions
45x120x45mm
Operating temperature
-33...65°C
Supply voltage
  • 110...240V
Gross weight212.4 g
Certificates
See other products in this category: Heating Elements RITTAL,
See other products from this series.:
*
3105310
2 in TME stock
Net price for quantities from 1 pcs - 59.59 EURGross price for quantities from 1 pcs - 71.50 EUR
Net price for quantities from 25 pcs - 55.58 EURGross price for quantities from 25 pcs - 66.69 EUR
No. of pieces (Multiplicity: 1)