+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3105350

Heating element: heater; heatsink; SK 3105; 63÷75W; 110÷240V; IP20


Manufacturer: RITTAL

Manufacturer part number:
3105350
TME Symbol:
RITTAL-3105350

Specification

Manufacturer
RITTAL
Type of heating element
heater
Version
heatsink
Manufacturer series
SK 3105
Heating capacity
63...75W
IP rating
IP20
Mounting
for DIN rail mounting, screw
Protection
time-delay
Body dimensions
64x230x56mm
Operating temperature
-33...65°C
Supply voltage
  • 110...240V
Gross weight600 g
Certificates
See other products in this category: Heating Elements RITTAL,
See other products from this series.:
*
3105350
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 134.32 USDGross price for quantities from 1 pcs - 161.19 USD
Net price for quantities from 10 pcs - 125.86 USDGross price for quantities from 10 pcs - 151.02 USD