+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3105420

Heating element: heater; with fan; SK 3105; 355÷400W; 115V; IP20


Manufacturer: RITTAL

Manufacturer part number:
3105420
TME Symbol:
RITTAL-3105420

Specification

Manufacturer
RITTAL
Type of heating element
heater
Version
with fan
Manufacturer series
SK 3105
Heating capacity
355...400W
IP rating
IP20
Mounting
for DIN rail mounting, screw
Protection
time-delay
Body dimensions
103x200x103mm
Operating temperature
-33...65°C
Supply voltage
  • 115V
Gross weight1.222 kg
Certificates
See other products in this category: Heating Elements RITTAL,
See other products from this series.:
*
3105420
0 in TME stock
Net price for quantities from 1 pcs - 256.13 EURGross price for quantities from 1 pcs - 307.36 EUR
Net price for quantities from 10 pcs - 230.51 EURGross price for quantities from 10 pcs - 276.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.