+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3244708

Fan: AC; fan tray; 230VAC; 910m3/h; 66dBA; IP54; 323x323x156mm

Manufacturer: RITTAL

Manufacturer part number:
3244708
TME Symbol:
RITTAL-3244708

Specification

Manufacturer
RITTAL
Type of fan
AC
Kind of fan
fan tray
Power consumption
153.5W
Current rating
0.68A
Fan efficiency
910m3/h
Noise level
66dBA
Frequency
50/60Hz
IP rating
IP54
Operating temperature
-30...55°C
Body dimensions
323x323x156mm
Colour
black
Mounting hole dimensions
292x292mm
Protection
time-delay
Supply voltage
  • 230V AC
Gross weight3.84 kg
Certificates
EAN code4028177997905
See other products in this category: AC Fans RITTAL,
*
3244708
0 in TME stock
Net price for quantities from 1 pcs - 251.76 EURGross price for quantities from 1 pcs - 302.11 EUR
No. of pieces (Multiplicity: 1)