+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3286610

Accessories: filter; 720x300x10mm; aluminium; 1pcs.


Manufacturer: RITTAL

Manufacturer part number:
3286610
TME Symbol:
RITTAL-3286610

Specification

Manufacturer
RITTAL
Type of fan accessory
filter
Body dimensions
720x300x10mm
Material
aluminium
Quantity in set/package
1pcs.
Gross weight820 g
Certificates
See other products in this category: Heating Elements RITTAL,
*
3286610
0 in TME stock
Net price for quantities from 1 pcs - 128.26 GBPGross price for quantities from 1 pcs - 153.91 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.