+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9344.310

Fuse-switch disconnector; NH3; 630A; 690VAC; Poles: 3


Manufacturer: RITTAL

Manufacturer part number:
9344.310
TME Symbol:
RITTAL-9344310

Specification

Manufacturer
RITTAL
Type of fuse accessories
fuse-switch disconnector
Fuse size
NH3
Current rating
630A
Rated voltage
690V AC
Number of poles
3
Leads
M10 screws
Gross weight3.82 kg
Certificates
See other products in this category: DIN Rail Sockets RITTAL,
*
9344.310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 237.63 GBPGross price for quantities from 1 pcs - 285.16 GBP
Net price for quantities from 3 pcs - 220.66 GBPGross price for quantities from 3 pcs - 264.79 GBP