+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK3188-SOM

SOM; integrated compute module; Cortex A9; uP: RK3188 Quad Core


Manufacturer: OLIMEX

Manufacturer part number:
RK3188-SOM
TME Symbol:
RK3188-SOM

Specification

Manufacturer
OLIMEX
Type of minicomputer
SOM
Trade name
integrated compute module
Kind of architecture
Cortex A9
Processor
RK3188 Quad Core
Memory
1GB RAM
Kind of memory
DDR3
Graphic unit
ARM Mali-400GPU
Dimensions
81x56mm
Kit contents
base board
Connection
microSD, SO DIMM
Interface
  • GPIO
  • I2C
  • I2S
  • SDIO 3.0
  • SPI
  • UART x4
Gross weight20 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
RK3188-SOM
3 in TME stock
Net price for quantities from 1 pcs - 20.00 EURGross price for quantities from 1 pcs - 24.00 EUR
Net price for quantities from 3 pcs - 18.36 EURGross price for quantities from 3 pcs - 22.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts