+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RL2-340

Spacer sleeve; LED; 8.6mm; white; UL94V-0; polyamide 6.6


Manufacturer: BIVAR

Manufacturer part number:
RL2-340
TME Symbol:
RL2-340

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Spacer length
8.6mm
Colour
white
Flammability rating
UL94V-0
Body material
polyamide 6.6
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
RL2-340
0 in TME stock
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.26 EUR
Net price for quantities from 10000 pcs - 0.19 EURGross price for quantities from 10000 pcs - 0.23 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.