+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RL207

Diode: rectifying; THT; 1kV; 2A; Ifsm: 70A; DO15; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
RL207
TME Symbol:
RL207-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
2A
Semiconductor structure
single diode
Max. forward impulse current
70A
Case
DO15
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Gross weight0.337 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
RL207
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Net price for quantities from 20 pcs - 0.04 EURGross price for quantities from 20 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1500 pcs - 0.01 EURGross price for quantities from 1500 pcs - 0.02 EUR
Net price for quantities from 7500 pcs - 0.01 EURGross price for quantities from 7500 pcs - 0.01 EUR
Packaging method by the manufacturer:Cardboard = 1 500 pcs