+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RLK-3G

Voltage indicator; 230÷400VAC; IP20; for DIN rail mounting; RLK


Manufacturer: RELPOL

Manufacturer part number:
RLK-3G

Alternative designations: 863030

TME Symbol:
RLK-3G

Specification

Manufacturer
RELPOL
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...55°C
Lamp colour
green
Manufacturer series
RLK
Indication
LED
OEM number
863030
Supply voltage
  • 230...400V AC
Gross weight46.73 g
Certificates
EAN code5900005228841
See other products in this category: Installation accessories RELPOL,
See other products from this series.:
*
RLK-3G
5 in TME stock
Net price for quantities from 1 pcs - 9.42 EURGross price for quantities from 1 pcs - 11.30 EUR
Net price for quantities from 5 pcs - 8.81 EURGross price for quantities from 5 pcs - 10.57 EUR
Net price for quantities from 10 pcs - 8.21 EURGross price for quantities from 10 pcs - 9.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.