+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-70110

Cable tie; L: 772mm; W: 8.9mm; black; polyamide; 670N; Ømax: 225mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-70110
TME Symbol:
RLT150-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
772mm
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
670N
Loop diameter max
225mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight14.01 g
Certificates
EAN code5022660019340
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-70110
350 in TME stock
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 250 pcs - 1.48 USDGross price for quantities from 250 pcs - 1.78 USD
Net price for quantities from 750 pcs - 1.29 USDGross price for quantities from 750 pcs - 1.54 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs