+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM-3.33.3S

Converter: DC/DC; 0.25W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 75mA


Manufacturer: RECOM

Manufacturer part number:
RM-3.33.3S
TME Symbol:
RM-3.33.3S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.25W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
75mA
Case
SIP4
Mounting
THT
Manufacturer series
RM
Body dimensions
11.5x6x10mm
Efficiency
62...70%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.373 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RM-3.33.3S
20 in TME stock
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 42 pcs - 6.50 USDGross price for quantities from 42 pcs - 7.80 USD
Net price for quantities from 126 pcs - 6.22 USDGross price for quantities from 126 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs