+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM350

Rack blanking plate; Features: 3U width


Manufacturer: AIM-TTI

Manufacturer part number:
RM350
TME Symbol:
RM350

Specification

Manufacturer
AIM-TTI
Type of test accessories
rack blanking plate
Related items
CPX400D, CPX400DP, RM300A
Test accessories features
3U width
Gross weight1000 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Laboratory instruments - Others AIM-TTI,
*
RM350
0 in TME stock
Net price for quantities from 1 pcs - 17.70 EURGross price for quantities from 1 pcs - 21.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.