+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RM44L520APZT

IC: ARM microcontroller; 120MHz; LQFP100; CAN,SPI,UART; I/O: 45


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RM44L520APZT
TME Symbol:
RM44L520APZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
120MHz
Case
LQFP100
Number of PWM channels
8
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
128kB RAM 768kB FLASH
Kind of architecture
ARM
Number of inputs/outputs
45
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
RM44L520APZT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.67 EURGross price for quantities from 1 pcs - 21.20 EUR
Net price for quantities from 5 pcs - 17.05 EURGross price for quantities from 5 pcs - 20.47 EUR
Net price for quantities from 25 pcs - 15.85 EURGross price for quantities from 25 pcs - 19.01 EUR
Net price for quantities from 90 pcs - 15.49 EURGross price for quantities from 90 pcs - 18.58 EUR