+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RM44L920APGET

IC: ARM microcontroller; 180MHz; LQFP144; CAN,SPI,UART; I/O: 64


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RM44L920APGET
TME Symbol:
RM44L920APGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
180MHz
Case
LQFP144
Number of PWM channels
14
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
128kB RAM 1MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
64
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
RM44L920APGET
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.89 GBPGross price for quantities from 1 pcs - 19.06 GBP
Net price for quantities from 5 pcs - 15.34 GBPGross price for quantities from 5 pcs - 18.41 GBP
Net price for quantities from 30 pcs - 14.25 GBPGross price for quantities from 30 pcs - 17.09 GBP
Net price for quantities from 60 pcs - 13.70 GBPGross price for quantities from 60 pcs - 16.44 GBP