+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM44L920APZT

IC: ARM microcontroller; 120MHz; LQFP100; CAN,SPI,UART; I/O: 45

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RM44L920APZT
TME Symbol:
RM44L920APZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
120MHz
Case
LQFP100
Number of PWM channels
8
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
128kB RAM 1MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
45
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
RM44L920APZT
0 in TME stock
Net price for quantities from 1 pcs - 17.27 EURGross price for quantities from 1 pcs - 20.72 EUR
Net price for quantities from 5 pcs - 16.67 EURGross price for quantities from 5 pcs - 20.00 EUR
Net price for quantities from 25 pcs - 15.48 EURGross price for quantities from 25 pcs - 18.57 EUR
Net price for quantities from 90 pcs - 14.89 EURGross price for quantities from 90 pcs - 17.86 EUR
No. of pieces (Multiplicity: 1)