+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM46L440CZWTT

IC: ARM microcontroller; 200MHz; CAN,Ethernet,I2C,SPI; 1MBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RM46L440CZWTT
TME Symbol:
RM46L440CZWTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
200MHz
Number of PWM channels
14
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
1MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
101
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...1.32V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
RM46L440CZWTT
0 in TME stock
Net price for quantities from 1 pcs - 30.62 USDGross price for quantities from 1 pcs - 36.75 USD
Net price for quantities from 5 pcs - 29.57 USDGross price for quantities from 5 pcs - 35.48 USD
Net price for quantities from 25 pcs - 27.45 USDGross price for quantities from 25 pcs - 32.94 USD
Net price for quantities from 90 pcs - 26.41 USDGross price for quantities from 90 pcs - 31.69 USD
No. of pieces (Multiplicity: 1)