+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM46L840CZWTT

IC: ARM microcontroller; 200MHz; CAN,Ethernet,I2C,SPI; I/O: 101

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RM46L840CZWTT
TME Symbol:
RM46L840CZWTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
200MHz
Number of PWM channels
14
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
1.25MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
101
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...1.32V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
RM46L840CZWTT
0 in TME stock
Net price for quantities from 1 pcs - 27.99 EURGross price for quantities from 1 pcs - 33.59 EUR
Net price for quantities from 5 pcs - 27.03 EURGross price for quantities from 5 pcs - 32.44 EUR
Net price for quantities from 25 pcs - 25.10 EURGross price for quantities from 25 pcs - 30.12 EUR
Net price for quantities from 90 pcs - 24.13 EURGross price for quantities from 90 pcs - 28.96 EUR
No. of pieces (Multiplicity: 1)