+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RM48L530DPGET

IC: ARM microcontroller; 200MHz; LQFP144; CAN,SPI,UART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RM48L530DPGET
TME Symbol:
RM48L530DPGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
200MHz
Case
LQFP144
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
192kB RAM 2MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
64
Interface
  • CAN
  • SPI
  • UART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...1.32V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
RM48L530DPGET
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.66 USDGross price for quantities from 1 pcs - 37.99 USD
Net price for quantities from 5 pcs - 30.57 USDGross price for quantities from 5 pcs - 36.68 USD
Net price for quantities from 30 pcs - 28.39 USDGross price for quantities from 30 pcs - 34.06 USD
Net price for quantities from 60 pcs - 27.30 USDGross price for quantities from 60 pcs - 32.76 USD