+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RM48L540DPGET

IC: ARM microcontroller; 200MHz; LQFP144; 192kBRAM,2048kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RM48L540DPGET
TME Symbol:
RM48L540DPGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
200MHz
Case
LQFP144
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
192kB RAM 2MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
64
Interface
  • CAN
  • Ethernet
  • SPI
  • UART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...1.32V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
RM48L540DPGET
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.06 USDGross price for quantities from 1 pcs - 42.07 USD
Net price for quantities from 5 pcs - 33.85 USDGross price for quantities from 5 pcs - 40.62 USD
Net price for quantities from 30 pcs - 31.71 USDGross price for quantities from 30 pcs - 38.05 USD