+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RMOD400-80-13SEW

Converter: DC/DC; 400W; Uin: 33.6÷125VDC; Uout: 13VDC; Iout: 30.8A


Manufacturer: RECOM

Manufacturer part number:
RMOD400-80-13SEW
TME Symbol:
RMOD400-80-13SEW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.4kW
Input voltage
33.6...125V DC
Output voltage
13V DC
Output current
30.8A
Mounting
screw type
Manufacturer series
RMOD400-EW
Body dimensions
203x115x61mm
Efficiency
80%
Operating temperature
-35...85°C
Protection
against reverse polarity, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight1.7 kg
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RMOD400-80-13SEW
0 in TME stock
Net price for quantities from 10 pcs - 314.47 USDGross price for quantities from 10 pcs - 377.37 USD
Net price for quantities from 20 pcs - 293.37 USDGross price for quantities from 20 pcs - 352.04 USD
Net price for quantities from 50 pcs - 263.83 USDGross price for quantities from 50 pcs - 316.59 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.